Amphenol 70292-101 technical specifications.
| Color | Natural |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1300 |
| Packaging | Box |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70292-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.