Amphenol 70295003 technical specifications.
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | GUIDE PIN |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70295003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.