Amphenol 70296-004 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 3.3 |
| Product Height (mm) | 3.3 |
| Contact Type | Coaxial |
| Gender | PIN/PIN |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 70296-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.