Amphenol 70297-002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | Metral® |
| Termination | Crimp |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70297-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.