Amphenol 70298-182LF technical specifications.
| Contact Material | Bronze |
| Current Rating | 1A |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70298-182LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.