Amphenol 70430-159LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.93mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70430-159LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.