This 7-position HDR hard metric connector features a straight body orientation and a press fit termination method. It has a terminal pitch of 2mm and is designed for through hole mounting. The connector measures 11.93mm in length, 17.8mm in depth, and 17mm in height. It is suitable for applications requiring a hard metric type connector.
Amphenol 70430-926 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.93 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 17 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 7Power |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70430-926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.