Amphenol 70437-126 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Length | 11.95mm |
| Number of Positions | 30 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 384 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 70437 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70437-126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.