The Amphenol 70446-102LF is a 24-position Metral backplane connector with a right-angle orientation and 0.079inch pitch. It features gold contact plating with a GXT finish and meets the UL94 V-0 flammability rating. The connector is designed for through-hole, edge, or board mounting and is available in rail or tube packaging. It is compliant with RoHS regulations and suitable for general use.
Amphenol 70446-102LF technical specifications.
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 11.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Positions Loaded | 17 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70446-102LF to view detailed technical specifications.
No datasheet is available for this part.