This Amphenol Metral connector features 24 gold-plated contacts with a flammability rating of UL94 V-0 and is RoHS compliant. It has a right-angle orientation and is available in rail or tube packaging. The connector is designed for through-hole mounting and has a pitch of 0.079inch. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 70446-110LF technical specifications.
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 11.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70446-110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.