The Amphenol 70446-308 is a 24-position through hole backplane connector with a natural color finish and gold contact plating. It features a UL94 V-0 flammability rating and is packaged in a rail or tube. The connector has 21 positions loaded and a 0.079-inch pitch. It is not RoHS compliant and contains lead. The Amphenol 70446-308 is a through hole connector suitable for board-to-board and mezzanine applications.
Amphenol 70446-308 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 24 |
| Number of Positions Loaded | 21 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70446-308 to view detailed technical specifications.
No datasheet is available for this part.