Amphenol 70446-308LF technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 24 |
| Number of Positions Loaded | 21 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70446-308LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.