Amphenol 70452-1309LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70452-1309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.