Amphenol 70472-1006 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 70472-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.