Amphenol 70518CLF technical specifications.
| Gender | Male |
| Length | 20.3mm |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70518CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.