Amphenol 70520BLF technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 42 |
| Product Height (mm) | 13.2 |
| Type | D-Sub Dust Cap |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 70520BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.