Amphenol 70520CLF technical specifications.
| Gender | Male |
| Length | 42mm |
| Number of Contacts | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70520CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.