Amphenol 70521CLF technical specifications.
| Gender | Male |
| Length | 59mm |
| Number of Contacts | 37 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70521CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
