
Amphenol 70522CLF technical specifications.
| Gender | Male |
| Length | 56mm |
| Number of Contacts | 50 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70522CLF to view detailed technical specifications.
No datasheet is available for this part.
