Amphenol 70524CLF technical specifications.
| Gender | Female |
| Length | 27mm |
| Number of Contacts | 15 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70524CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
