Amphenol 70527CLF technical specifications.
| Gender | Female |
| Length | 55.2mm |
| Number of Contacts | 50 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 70527CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.