Amphenol 71-150477-06S technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| Plating | Cadmium |
| Series | PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71-150477-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.