Amphenol 71-533251-32S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533251-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.