Amphenol 71-533721-02H technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | PT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533721-02H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.