Amphenol 71-533721-04S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533721-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.