Amphenol 71-533722-06G technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-533722-06G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.