This circular connector features a 22mm aluminium shell and 55 aluminium contacts with gold plating. The connector is designed for jam nut mounting and is not radiation hardened. It is not compliant with RoHS or Reach SVHC regulations.
Amphenol 71-533728-55P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-533728-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.