Amphenol 71-533729-31S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Manufacturer Series | 71-5337 |
| Contact Finish Termination | GOLD (500) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 71-533729-31S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.