Amphenol 71-570122-06S technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71-570122-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.