Amphenol 71-570128-21H technical specifications.
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 21 |
| Plating | Cadmium |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71-570128-21H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.