55-position, straight, solder termination circular receptacle connector with a 600V voltage rating. Features aluminum shell with cadmium plating and copper/copper alloy contacts with gold plating. Designed for box mounting, this connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Amphenol 71-570128-55I technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 49.22mm |
| Gender | Receptacle |
| Length | 34.59mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71-570128-55I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.