Amphenol 71-74728-9P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 38.88mm |
| Mount | Jam Nut |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71-74728-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.