Amphenol 711-5000-2 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 711-5000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.