
6-position, 2-row SIM card connector featuring a straight, surface-mount design with a 2.54mm pitch. Contacts are copper alloy with gold and tin plating, rated for 1A per contact and 1kV maximum voltage. Operating temperature range is -40°C to 90°C, with a UL94 V-0 flammability rating. This component is supplied on tape and reel for automated assembly.
Amphenol 7111S1015X01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 25.9mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | S10 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| Width | 25.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 7111S1015X01LF to view detailed technical specifications.
No datasheet is available for this part.