
6-position, 2-row straight male connector for SD & microSD memory cards. Features copper alloy contacts with gold/tin/lead plating, rated for 1A per contact and 1kV voltage. Surface mount termination with 2.54mm pitch and 3.5mm row spacing. Operates from -40°C to 85°C, with UL94 V-0 flammability rating. Packaged on tape and reel.
Amphenol 7111S1615A01LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 25.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Series | S16 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7111S1615A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
