Amphenol 7111S1615A05LF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 6 |
| Package Quantity | 650 |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 7111S1615A05LF to view detailed technical specifications.
No datasheet is available for this part.