Mini SIM card socket, 6-position, 2.54mm pitch, straight surface mount design. Features a thermoplastic insulator in black, with a matte tin over nickel contact finish. Rated for 1A per contact, with a dielectric withstanding voltage of 1400VAC. Operates within a temperature range of -40°C to 85°C.
Amphenol 7111S2015X02LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 7111S2015X02LF to view detailed technical specifications.
No datasheet is available for this part.