This 6-position, 2-row surface mount RJ11 connector features a copper alloy contact material with gold plating. It has a current rating of 1A and a maximum operating temperature of 85°C. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a tape and reel packaging with 800 pieces per reel, and has a pitch of 2.54mm.
Amphenol 7112S0815X11LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 30.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7112S0815X11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.