
This 6-position surface mount header is rated for 1A and 1kV. It has a 2.54mm pitch and is terminated for SMD/SMT assembly. The operating temperature range is -40°C to 90°C. The header is lead free and RoHS compliant.
Amphenol 7112S0815X29LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Termination | SMD/SMT |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 7112S0815X29LF to view detailed technical specifications.
No datasheet is available for this part.
