This surface mount socket features a thermoplastic insulator and a commercial reliability rating. It has a female gender and a straight mounting style, with a rated signal current of 1A. The socket is designed for use in commercial applications and has a dielectric withstanding voltage of 1400VAC. It is available in a single row configuration with a mating contact row spacing of 0.3mm.
Amphenol 7112S2015X02LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7112 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 7112S2015X02LF to view detailed technical specifications.
No datasheet is available for this part.