Datasheets.com
Datasheets.com
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol

71217-424HLF

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag

Quick Jump:

Technical Specifications

Amphenol 71217-424HLF technical specifications.

General

Contact Material
Bronze
Contact Plating
Tin
Depth
4.83mm
Housing Color
Black
Length
30.48mm
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Max Voltage Rating (AC)
1.5kV
Number of Contacts
24
Number of Rows
2
Orientation
Straight
Package Quantity
600
Packaging
Bulk
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Amphenol 71217-424HLF Datasheet

Download the complete datasheet for Amphenol 71217-424HLF to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.