This 136-contact edge mount socket is designed for surface mount applications and has a maximum voltage rating of 3.3V and a current rating of 500mA. The socket has a pitch of 1.27mm and is available in a tray packaging with 12 units per package. It is not radiation hardened and is not RoHS compliant.
Amphenol 71240-250CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 102.2mm |
| Lead Free | Lead Free |
| Length | 68.02mm |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Edge, Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71240-250CALF to view detailed technical specifications.
No datasheet is available for this part.