Amphenol 71240-300CA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 108mm |
| Length | 68.02mm |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Contacts | 136 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 71240-300CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.