Amphenol 71249-0050 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 500mA |
| Number of Contacts | 136 |
| Number of Rows | 1 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71249-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.