Unshrouded header, male, 10 positions, 2 rows, 2.54mm pitch, straight orientation, surface mount termination. Features gold-plated bronze male pin contacts with a 3A current rating and 1.5kV voltage rating. Housing color is black, with a contact mating length of 0.23 inches and contact post length of 5.08mm. RoHS compliant, packaged in bulk for 100 units.
Amphenol 71276-210HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71276-210HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.