28-position, 2-row unshrouded header for board-to-board applications. Features straight, surface-mount termination with a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts are made of bronze with gold plating, rated for 3A current and 1.5kV voltage. Black housing and contacts, with a mating length of 0.318 inches and post length of 7.32mm. RoHS compliant and not radiation hardened.
Amphenol 71277-228HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Post Length | 7.32mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71277-228HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.