Amphenol 71292-001 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 12.7mm |
| Length | 66.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 780 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 71292 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71292-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
