40-contact, male, right-angle modular connector for telecom and datacom applications. Features a surface mount terminal with a locking plug design, utilizing copper alloy and bronze contacts with gold (GXT) plating. Rated for 1A current and 500V, operating across a -55°C to 105°C temperature range. This RoHS compliant, lead-free component has a 1.27mm pitch and a UL94 V-0 flammability rating.
Amphenol 71292-002LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 41.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71292 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71292-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
