80-position, 2-row straight plug connector with a 1.27mm pitch, designed for straddle mount on printed circuit boards. Features copper alloy contacts with gold plating, a 1A current rating, and a 500V voltage rating. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction. Housing is black, with solder termination.
Amphenol 71292-203LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71292 |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 71292-203LF to view detailed technical specifications.
No datasheet is available for this part.