
68-position, 2-row straight header for surface mount applications, featuring a 0.8mm pitch and 1.27mm row spacing. This female connector utilizes copper alloy and bronze contacts with gold plating, rated for 3.3V and a maximum current of 500mA. Operating within a temperature range of -20°C to 65°C, it is supplied in tray packaging.
Amphenol 71299-040CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 98.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 71299 |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 71299-040CALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.